
The 74LVC1G06GW,165 is a single-channel inverting buffer from NXP, packaged in a TSSOP. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply. The device features a low quiescent current of 200uA and a propagation delay of 1.7ns. It is RoHS compliant and available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the NXP 74LVC1G06GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G06GW,165 technical specifications.
| Package/Case | TSSOP |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G06GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
