
The 74LVC1G06GW125 is a single inverter with one input and one output, operating over a supply voltage range of 1.65V to 5.5V. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 125°C. The propagation delay is 1.7ns, and the quiescent current is 200uA.
Sign in to ask questions about the NXP 74LVC1G06GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G06GW125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G06GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
