The 74LVC1G07GM,132 is a single non-inverting buffer with a logic function of buffer. It operates within a supply voltage range of 1.65V to 5.5V and can withstand a maximum operating temperature of 125°C. The device is packaged in a SOT-886-6 surface mount package and is compliant with RoHS regulations. It features a propagation delay of 1.6ns and a turn-on delay time of 8.4ns, with a quiescent current of 200uA.
NXP 74LVC1G07GM,132 technical specifications.
| Package/Case | SOT-886-6 |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
