
The 74LVC1G07GS,132 is a single non-inverting buffer from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 250mW and features a low quiescent current of 200uA. This CMOS buffer has a propagation delay of 8.4ns and a turn-on delay time of 8.4ns. It is RoHS compliant and available in tape and reel packaging with 5000 units per package.
NXP 74LVC1G07GS,132 technical specifications.
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
