Sign in to ask questions about the NXP 74LVC1G07GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G07GV125 technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G07GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
