
The 74LVC1G07GW125 is a single inverting buffer from NXP, packaged in a 3000-count cut tape TSSOP. It operates over a -40°C to 125°C temperature range and is compliant with lead-free requirements. The device can handle supply voltages from 1.65V to 5.5V and is part of the 74LVC series.
Sign in to ask questions about the NXP 74LVC1G07GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G07GW125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G07GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
