Logic Gates 3.3V SINGLE 2-INPUT AND GATE
Checking distributor stock and pricing after the page loads.
NXP 74LVC1G08GW/DG-G technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS | Compliant |
No datasheet is available for this part.