The 74LVC NAND gate is a single-input or three-input logic gate fabricated with high-speed CMOS technology. It features a low quiescent current of 200uA and a propagation delay of 1.9ns. The device operates over a wide temperature range of -40°C to 125°C and is available in a surface-mount TSOP package. The 74LVC series is designed for use in 5V and 3.3V systems and is compliant with the lead-free standard.
Sign in to ask questions about the NXP 74LVC1G10GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G10GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G10GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.