
The 74LVC1G11GN,132 is a 3-input AND gate with a propagation delay of 1.9ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between -500mV and 500mV. The gate has a quiescent current of 200uA and an output current of 50mA. It is packaged in a surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC1G11GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G11GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500mV |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 50mA |
| Output Voltage | 500mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 21.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G11GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
