
The 74LVC1G11GW125 is a single 3-input AND gate from NXP, featuring a TSSOP package and surface mount. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 1.9ns. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with a quiescent current of 200uA. It can handle an output current of up to 50mA and has a high level output current of 32mA, as well as a low level output current of 32mA.
Sign in to ask questions about the NXP 74LVC1G11GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G11GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G11GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
