The 74LVC1G123GD,125 is a single multivibrator circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 32mA and a low level output current of 32mA. The device is packaged in a SOT-996-2 surface mount package and is RoHS compliant. It has a propagation delay of 5.3ns and a quiescent current of 20uA. The 74LVC1G123GD,125 is part of the 74LVC series, which is based on CMOS technology.
Sign in to ask questions about the NXP 74LVC1G123GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G123GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G123GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.