The 74LVC1G123GT,115 is a single multivibrator circuit from NXP, packaged in a SOT-833-1 surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.65V and 5.5V. The device has a maximum power dissipation of 300mW and a propagation delay of 5.3ns. It is RoHS compliant and features Schmitt trigger inputs. The multivibrator has a quiescent current of 20uA and a high and low level output current of 32mA.
NXP 74LVC1G123GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.6ns |
| RoHS | Compliant |
No datasheet is available for this part.