The 74LVC1G126GXH is a single-input inverting buffer with a logic function of buffer, inverting. It can source and sink up to 32mA of current. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. It is packaged in a surface mount package and is available on cut tape.
Sign in to ask questions about the NXP 74LVC1G126GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G126GXH technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G126GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.