The 74LVC1G14GW,115 is a single-input inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a propagation delay of 14ns and a quiescent current of 200uA. It is available in a TSSOP package and is mounted on the surface. The 74LVC1G14GW,115 is not RoHS compliant.
NXP 74LVC1G14GW,115 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.