Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
NXP 74LVC1G14GW-Q100,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.