NXP 74LVC1G17GM-H technical specifications.
| Package/Case | SOT-886-6 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G17GM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
