The 74LVC1G17GV-Q100,125 is a Schmitt trigger buffer with a non-inverting logic function. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The quiescent current is 200uA. The buffer features high and low level output currents of 32mA and -32mA, respectively. The device is lead free and has a contact plating of tin. It is designed for surface mount applications.
NXP 74LVC1G17GV-Q100,125 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.