The 74LVC1G19GF,132 is a single 1:2 demultiplexer/decoder from NXP, featuring a propagation delay of 2.5ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. This device is available in a TO-2 package, mounted on a surface mount. It is RoHS compliant and part of the 74LVC series.
Sign in to ask questions about the NXP 74LVC1G19GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G19GF,132 technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G19GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
