
The 74LVC1G19GM,115 is a single demultiplexer/decoder IC from NXP, packaged in a surface-mount SOT-886 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. The device features a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 50ns and a turn-on delay time of 13.1ns. The 74LVC1G19GM,115 is RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74LVC1G19GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G19GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G19GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
