
The 74LVC1G19GM,132 is a single non-inverting demultiplexer/decoder from NXP, packaged in a SOT-886 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. This device features a propagation delay of 50ns and a quiescent current of 100nA. It is RoHS compliant and suitable for use in CMOS technology.
Sign in to ask questions about the NXP 74LVC1G19GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G19GM,132 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G19GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.