
The 74LVC1G19GN is a single 1-input 2-output CMOS demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 13.1ns and a quiescent current of 100nA. The device is RoHS compliant and features a non-inverting polarity. It is available in a surface mount package and is supplied as a tape and reel with 5000 units per package.
Sign in to ask questions about the NXP 74LVC1G19GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G19GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G19GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
