Logic Gates Single 3-input NOR gate
NXP 74LVC1G27GN,132 technical specifications.
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.