
The 74LVC1G27GS,132 is a single NOR gate logic function with a 3-input and 1-output configuration. It operates within a supply voltage range of 1.65V to 5.5V and has a maximum power dissipation of 250mW. This device is designed for surface mount applications and features a propagation delay of 3.6ns. The 74LVC1G27GS,132 is RoHS compliant and has a quiescent current of 10uA. It can operate within a temperature range of -40°C to 125°C.
NXP 74LVC1G27GS,132 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
