
The 74LVC1G3157GM-G is a single-channel logic gate from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and an operating supply current of 40uA. The device is available in tape and reel packaging with 5000 units per package. The propagation delay is 1ns. The logic gate is designed to operate within a 5.5V supply voltage.
NXP 74LVC1G3157GM-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.
