
Multiplexer Switch ICs 1-OF-2 DECODER
NXP 74LVC1G3157GM-H technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.
