
The 74LVC1G32GN,132 is a single OR gate logic function with a high level output current of 32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device is mounted in a surface mount package and has a propagation delay of 1.7ns. It is RoHS compliant and features a quiescent current of 200uA.
Sign in to ask questions about the NXP 74LVC1G32GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GN,132 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
