
The 74LVC1G32GW+165 is a single-input OR gate from NXP, operating within a supply voltage range of 1.65V to 5.5V and a temperature range of -40°C to 125°C. It features a propagation delay of 1.7ns and a turn-on delay time of 2.1ns. The device has a quiescent current of 200uA and a high level output current of -32mA, with a low level output current of 32mA. The 74LVC1G32GW+165 is packaged in a TSSOP package and is available in quantities of 10,000 on tape and reel.
Sign in to ask questions about the NXP 74LVC1G32GW+165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GW+165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GW+165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.