The 74LVC1G32GW/DG-G is a single inverter with a high level output current of -32mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. This device is packaged in a Tape and Reel format with 3000 units per package. The propagation delay is 2.5ns.
NXP 74LVC1G32GW/DG-G technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS | Compliant |
No datasheet is available for this part.