
The 74LVC1G32GW125 is a single OR gate from the 74LVC series, operating at a supply voltage of 3.3V and 5.5V. It features a propagation delay of 1.7ns and a quiescent current of 200uA. The device is packaged in a TSSOP package, measuring 1.35mm in width, 2.25mm in length, and 1mm in height. The operating temperature range is from -40°C to 125°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74LVC1G32GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GW125 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
