The 74LVC1G332GF-H is a single gate with three input lines and one output line. It has a high level output current of -32mA and a low level output current of 32mA. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. It is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the NXP 74LVC1G332GF-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G332GF-H technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G332GF-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.