The 74LVC1G332GM,132 is a single 3-input OR gate from NXP, featuring a propagation delay of 1.9ns and a quiescent current of 200uA. It operates over a wide temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in tape and reel with 5000 units per reel and is suitable for surface mount applications.
NXP 74LVC1G332GM,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.