The 74LVC1G332GM-H is a single 3-input 1-output logic gate from NXP. It operates over a temperature range of -40°C to 125°C and can supply up to 32mA of current at its low level output. The device is packaged in tape and reel quantities of 5000 units and features a propagation delay of 3ns. It can handle supply voltages between 1.65V and 5.5V.
NXP 74LVC1G332GM-H technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.