The 74LVC1G332GN,132 is a single OR gate logic device from NXP, fabricated using CMOS technology. It operates over a wide supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device features a propagation delay of 1.9ns and a quiescent current of 200uA. It is available in a surface mount package, suitable for high-density PCB designs. The 74LVC1G332GN,132 is RoHS compliant, making it a suitable choice for environmentally friendly applications.
Sign in to ask questions about the NXP 74LVC1G332GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G332GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G332GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.