The 74LVC1G332GV-G is a single inverter with three inputs and one output. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. The device is packaged in a TSOP package and is available in quantities of 3000. It is RoHS compliant and features a propagation delay of 3ns.
Sign in to ask questions about the NXP 74LVC1G332GV-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G332GV-G technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G332GV-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.