
The 74LVC1G34GF,132 is a single-element inverting buffer from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 32mA and a low level output current of 32mA. The device is RoHS compliant and lead free, with a supply voltage of 5.5V. It is packaged in a surface mount package with a quantity of 5000 units per reel, available in cut tape packaging.
Sign in to ask questions about the NXP 74LVC1G34GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G34GF,132 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G34GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
