
The 74LVC1G34GV,125 is a single inverting buffer from NXP, packaged in a surface-mount TSOP package. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a supply voltage of 3.3V and a high level output current of 32mA. It is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The buffer is available in a cut tape packaging format.
Sign in to ask questions about the NXP 74LVC1G34GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G34GV,125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G34GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
