The 74LVC1G34GV-G is a single-input, single-output inverter from NXP. It operates over a supply voltage range of 1.65V to 5.5V and can handle high and low level output currents of -32mA and 32mA respectively. The device is specified to operate within a temperature range of -40°C to 125°C. It is available in a TSSOP-14 package, packaged in quantities of 3000 units per reel. The 74LVC1G34GV-G is compliant with RoHS regulations.
NXP 74LVC1G34GV-G technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.