The 74LVC1G34GV-Q100H is a non-inverting buffer from NXP, featuring a logic function and high level output current of -32mA. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and has a quiescent current of 100nA.
NXP 74LVC1G34GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.