The 74LVC1G34GX,125 is a surface mount non-inverting buffer with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It can handle a high level output current of -32mA and a low level output current of 32mA. The device operates within a temperature range of -40°C to 125°C and has a quiescent current of 100nA. The 74LVC1G34GX,125 is RoHS compliant.
NXP 74LVC1G34GX,125 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.