IC, BILATERAL SWITCH, SPST, XSON6
NXP 74LVC1G384GF technical specifications.
| Bandwidth | 440MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
No datasheet is available for this part.