Analog Switch ICs 3.3V SINGLE ANALOG SWITCH
NXP 74LVC1G384GM-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 100nA |
| RoHS | Compliant |
No datasheet is available for this part.