
The 74LVC1G384GS,132 is a single-pole single-throw switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The switch is surface mountable and has an on-state resistance of 15R. It consumes an operating supply current of 200uA and has a propagation delay of 3ns. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74LVC1G384GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G384GS,132 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Operating Supply Current | 200uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G384GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
