Sign in to ask questions about the NXP 74LVC1G384GV-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G384GV-G technical specifications.
| Package/Case | SOT-753 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G384GV-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
