
Analog Switch Single SPST 5-Pin TSOP T/R
NXP 74LVC1G384GV-Q100H technical specifications.
| Package/Case | TSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
