
The 74LVC1G38GM,132 is a single NAND gate logic function in a SOT-886 package. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The device features a low quiescent current of 200uA and a propagation delay of 1.5ns. It is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74LVC1G38GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G38GM,132 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G38GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
