
The 74LVC1G38GV-Q100H is a single NAND gate with two input lines and one output line. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 300mW. The device is packaged in a SOT-753-5 package and is available in quantities of 3000 on tape and reel. It is not RoHS compliant.
NXP 74LVC1G38GV-Q100H technical specifications.
| Package/Case | SOT-753-5 |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
