The 74LVC1G38GX,125 is a single NAND gate logic function with a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device is constructed using CMOS technology and has a quiescent current of 200uA. It is designed for surface mount applications and is compliant with RoHS regulations.
NXP 74LVC1G38GX,125 technical specifications.
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.