Analog Multiplexer Single 2:1 Automotive 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
NXP 74LVC1G53DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
