
The 74LVC1G53GD,125 is a high-speed multiplexer/demultiplexer from NXP, operating at a maximum frequency of 300MHz. It is packaged in the SOT-996-2 surface mount package and is capable of withstanding temperatures up to 125°C. The device has a maximum power dissipation of 250mW and can handle supply voltages between 1.65V and 5.5V. With a propagation delay of 0.8ns, this device is suitable for high-speed applications. It is also RoHS compliant and available in quantities of 3000 units per reel.
Sign in to ask questions about the NXP 74LVC1G53GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G53GD,125 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 50mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 40uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G53GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.