IC MUX/DEMUX 2CH SELECT 8XQFN
NXP 74LVC1G53GM,125 technical specifications.
| -3db Bandwidth | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.